
DS90C031BTMX/NOPB | |
|---|---|
DigiKey Part Number | 296-41249-2-ND - Tape & Reel (TR) 296-41249-1-ND - Cut Tape (CT) 296-41249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C031BTMX/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90C031BTMX/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.42000 | $24.42 |
| 10 | $18.26800 | $182.68 |
| 25 | $16.72240 | $418.06 |
| 100 | $15.02400 | $1,502.40 |
| 250 | $14.21400 | $3,553.50 |
| 500 | $13.94992 | $6,974.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.90019 | $32,250.48 |
| 5,000 | $12.64462 | $63,223.10 |





