
DS90UB914ATRHSTQ1 | |
|---|---|
DigiKey Part Number | 296-38936-2-ND - Tape & Reel (TR) 296-38936-1-ND - Cut Tape (CT) 296-38936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB914ATRHSTQ1 |
Description | IC SER/DES 25-100MHZ FPD 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB914ATRHSTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.4Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 12 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.48000 | $87.48 |
| 10 | $68.35400 | $683.54 |
| 25 | $63.58520 | $1,589.63 |
| 100 | $58.34550 | $5,834.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $55.84668 | $13,961.67 |
| 500 | $54.34082 | $27,170.41 |
| 750 | $53.58653 | $40,189.90 |
| 1,250 | $52.75098 | $65,938.72 |

