
DS42BR400TSQ/NOPB | |
---|---|
DigiKey Part Number | DS42BR400TSQ/NOPBTR-ND - Tape & Reel (TR) DS42BR400TSQ/NOPBCT-ND - Cut Tape (CT) DS42BR400TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS42BR400TSQ/NOPB |
Description | IC TRANSCEIVER FULL 4/4 60WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS42BR400TSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | 4.25Gbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.38000 | $84.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $61.56020 | $15,390.05 |
500 | $59.92830 | $29,964.15 |
750 | $59.11092 | $44,333.19 |
1,250 | $58.20558 | $72,756.97 |