
DS36C200MX | |
---|---|
DigiKey Part Number | DS36C200MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS36C200MX |
Description | IC TRANSCEIVER HALF 2/2 14SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half IEEE 1394 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS36C200MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 1394 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Data Rate | 100Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |