
DS32ELX0421SQE/NOPB | |
|---|---|
DigiKey Part Number | DS32ELX0421SQE/NOPBTR-ND - Tape & Reel (TR) DS32ELX0421SQE/NOPBCT-ND - Cut Tape (CT) DS32ELX0421SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS32ELX0421SQE/NOPB |
Description | IC SERIALIZR DDR LVDS PAR 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.125Gbps Serializer 5 Input 2 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS32ELX0421SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3.125Gbps | |
Input Type | LVDS | |
Output Type | CML | |
Number of Inputs | 5 | |
Number of Outputs | 2 | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.02000 | $115.02 |
| 10 | $90.64200 | $906.42 |
| 25 | $84.55320 | $2,113.83 |
| 100 | $77.86250 | $7,786.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $74.67260 | $18,668.15 |
| 500 | $72.74992 | $36,374.96 |
| 750 | $71.78707 | $53,840.30 |




