
DS90C189TWRTDRQ1 | |
---|---|
DigiKey Part Number | 296-51098-2-ND - Tape & Reel (TR) 296-51098-1-ND - Cut Tape (CT) 296-51098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C189TWRTDRQ1 |
Description | FERT FOR NEW HALB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Serializer Input Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C189TWRTDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | - | |
Input Type | LVCMOS | |
Output Type | LVDS | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 115°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.73000 | $96.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $66.26021 | $165,650.52 |