
DS26LV32ATM | |
---|---|
DigiKey Part Number | DS26LV32ATM-ND |
Manufacturer | |
Manufacturer Product Number | DS26LV32ATM |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS26LV32ATM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 35 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |