
DS25CP102QSQ/NOPB | |
---|---|
DigiKey Part Number | DS25CP102QSQ/NOPBTR-ND - Tape & Reel (TR) DS25CP102QSQ/NOPBCT-ND - Cut Tape (CT) DS25CP102QSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25CP102QSQ/NOPB |
Description | IC CROSSPOINT SW 1 X 2:2 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS25CP102QSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.62000 | $105.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $74.64053 | $74,640.53 |