Video Equipment Interface 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS16EV5110SQX/NOPB

DigiKey Part Number
296-37342-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS16EV5110SQX/NOPB
Description
IC INTERFACE SPECIALIZED 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Equipment Interface 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS16EV5110SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Video Equipment
Interface
SMBus (2-Wire/I2C), UART
Voltage - Supply
3V ~ 3.6V
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,840 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$53.28081$133,202.02
Manufacturers Standard Package

Other Suppliers on DigiKey

5,840In Stock
Ships from Rochester Electronics, LLC