
DS15MB200TSQ/NOPB | |
---|---|
DigiKey Part Number | DS15MB200TSQ/NOPBTR-ND - Tape & Reel (TR) DS15MB200TSQ/NOPBCT-ND - Cut Tape (CT) DS15MB200TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS15MB200TSQ/NOPB |
Description | IC MULTIPLEXER LVDS 4CH 48WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 4 x 1:2, 2:1 Channel 1.5Gbps 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS15MB200TSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | LVDS | |
Input | BLVDS, CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1.5Gbps | |
Number of Channels | 4 x 1:2, 2:1 | |
Delay Time | 1.0ns | |
Signal Conditioning | Output Pre-Emphasis | |
Capacitance - Input | 2 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 225mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.23000 | $74.23 |
10 | $57.73200 | $577.32 |
25 | $53.60480 | $1,340.12 |
100 | $49.06570 | $4,906.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $46.90188 | $11,725.47 |
500 | $45.59832 | $22,799.16 |
750 | $44.94515 | $33,708.86 |
1,250 | $44.22182 | $55,277.28 |
1,750 | $43.79888 | $76,648.04 |