
DS15MB200TSQ/NOPB | |
---|---|
DigiKey Part Number | DS15MB200TSQ/NOPBTR-ND - Tape & Reel (TR) DS15MB200TSQ/NOPBCT-ND - Cut Tape (CT) DS15MB200TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS15MB200TSQ/NOPB |
Description | IC MULTIPLEXER LVDS 4CH 48WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 4 x 1:2, 2:1 Channel 1.5Gbps 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS15MB200TSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | LVDS | |
Input | BLVDS, CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1.5Gbps | |
Number of Channels | 4 x 1:2, 2:1 | |
Delay Time | 1.0ns | |
Signal Conditioning | Output Pre-Emphasis | |
Capacitance - Input | 2 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 225mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.42000 | $74.42 |
10 | $57.87900 | $578.79 |
25 | $53.74160 | $1,343.54 |
100 | $49.19110 | $4,919.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $47.02184 | $11,755.46 |
500 | $45.71494 | $22,857.47 |
750 | $45.06011 | $33,795.08 |
1,250 | $44.33492 | $55,418.65 |
1,750 | $43.91090 | $76,844.07 |