Buffer, ReDriver 4 Channel 2Gbps 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS15BR401TSQ/NOPB

DigiKey Part Number
DS15BR401TSQ/NOPBTR-ND - Tape & Reel (TR)
DS15BR401TSQ/NOPBCT-ND - Cut Tape (CT)
DS15BR401TSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS15BR401TSQ/NOPB
Description
IC REDRIVER LVDS 4CH 32WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 2Gbps 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS15BR401TSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
2Gbps
Number of Channels
4
Delay Time
1.0ns
Signal Conditioning
Output Pre-Emphasis
Capacitance - Input
3 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
175mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$73.01000$73.01
10$56.67100$566.71
25$52.58480$1,314.62
100$48.09910$4,809.91
250$47.09540$11,773.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$43.61004$43,610.04
Manufacturers Standard Package