DS14C335MSAX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $41.62485
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,962
Unit Price: $97.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $71.36076
Datasheet
PCM2906CDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14C335MSAX/NOPB

DigiKey Part Number
296-35370-2-ND - Tape & Reel (TR)
296-35370-1-ND - Cut Tape (CT)
296-35370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS14C335MSAX/NOPB
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DS14C335MSAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
128Kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types