
DS125BR401SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-37919-2-ND - Tape & Reel (TR) 296-37919-1-ND - Cut Tape (CT) 296-37919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125BR401SQE/NOPB |
Description | IC REDRIVER PCIE/SAS/SATA 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS125BR401SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe, SAS, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 12Gbps | |
Number of Channels | 4 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.79000 | $217.79 |
| 10 | $175.21700 | $1,752.17 |
| 25 | $164.58120 | $4,114.53 |
| 100 | $156.28000 | $15,628.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $147.31712 | $36,829.28 |
| 500 | $143.95862 | $71,979.31 |

