


DS100KR401SQE/NOPB | |
---|---|
DigiKey Part Number | 296-36213-2-ND - Tape & Reel (TR) 296-36213-1-ND - Cut Tape (CT) 296-36213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS100KR401SQE/NOPB |
Description | IC REDRIVER 8CH 10.3GBPS 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 10.3Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS100KR401SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10.3Gbps | |
Number of Channels | 8 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $206.21000 | $206.21 |
10 | $165.72700 | $1,657.27 |
25 | $155.62120 | $3,890.53 |
100 | $144.51520 | $14,451.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $139.22188 | $34,805.47 |
500 | $136.03182 | $68,015.91 |