TPS92518HVQPWPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8873SPWPRQ1

DigiKey Part Number
296-50275-2-ND - Tape & Reel (TR)
296-50275-1-ND - Cut Tape (CT)
296-50275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8873SPWPRQ1
Description
IC MTRDRV UNIPLR 0-5.5V 24HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS SPI 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8873SPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
SPI
Technology
NMOS
Step Resolution
-
Applications
Industrial
Current - Output
10A
Voltage - Supply
0V ~ 5.5V
Voltage - Load
4.5V ~ 38V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,293
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.87000$37.87
5$33.96600$169.83
10$32.50800$325.08
25$30.77800$769.45
50$29.59560$1,479.78
100$28.51150$2,851.15
500$26.35096$13,175.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$21.52853$43,057.06
Manufacturers Standard Package