
DRV8837DSGR | |
|---|---|
DigiKey Part Number | 296-34806-2-ND - Tape & Reel (TR) 296-34806-1-ND - Cut Tape (CT) 296-34806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8837DSGR |
Description | IC MOTOR DRIVER PAR 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8837DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 1.8A | |
Voltage - Supply | 1.8V ~ 7V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $6.49500 | $64.95 |
| 25 | $5.86680 | $146.67 |
| 100 | $5.17870 | $517.87 |
| 250 | $4.85036 | $1,212.59 |
| 500 | $4.65238 | $2,326.19 |
| 1,000 | $4.48927 | $4,489.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.28787 | $12,863.61 |
| 6,000 | $4.18927 | $25,135.62 |
| 9,000 | $4.13991 | $37,259.19 |
| 15,000 | $4.08522 | $61,278.30 |











