
DRV8834RGET | |
|---|---|
DigiKey Part Number | 296-37691-2-ND - Tape & Reel (TR) 296-37691-1-ND - Cut Tape (CT) 296-37691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8834RGET |
Description | IC MTR DRV BIPLR 2.5-10.8V 24QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8834RGET Models |
Category | Step Resolution 1 ~ 1/32 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.5A |
Part Status Obsolete | Voltage - Supply 2.5V ~ 10.8V |
Motor Type - Stepper Bipolar | Voltage - Load 2.5V ~ 10.8V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-VFQFN Exposed Pad |
Interface Logic | Supplier Device Package 24-VQFN (4x4) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8834RGER | Texas Instruments | 48 | 296-30545-1-ND | $23.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |
| 10 | $21.25300 | $212.53 |
| 25 | $19.49160 | $487.29 |
| 100 | $17.55620 | $1,755.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $16.63372 | $4,158.43 |
| 500 | $16.07764 | $8,038.82 |
| 750 | $15.79909 | $11,849.32 |
| 1,250 | $15.49049 | $19,363.11 |
| 1,750 | $15.31008 | $26,792.64 |
| 2,500 | $15.13657 | $37,841.43 |

