
TAS2563YBGR | |
---|---|
DigiKey Part Number | 296-TAS2563YBGRTR-ND - Tape & Reel (TR) 296-TAS2563YBGRCT-ND - Cut Tape (CT) 296-TAS2563YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2563YBGR |
Description | IC AUDIO AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 42-DSBGA (2.54x3) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2563YBGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.1W x 1 @ 4Ohm | |
Voltage - Supply | 1.62V ~ 1.95V, 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 42-DSBGA (2.54x3) | |
Package / Case | 42-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.86000 | $20.86 |
10 | $15.48600 | $154.86 |
25 | $14.15240 | $353.81 |
100 | $12.68600 | $1,268.60 |
250 | $11.98708 | $2,996.77 |
500 | $11.56568 | $5,782.84 |
1,000 | $11.21885 | $11,218.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.79038 | $32,371.14 |
6,000 | $10.58068 | $63,484.08 |