


DRV8711DCP | |
---|---|
DigiKey Part Number | 296-36440-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8711DCP |
Description | IC MTR DRV BIPOLR 8-52V 38HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver SPI, Step/Direction 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8711DCP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | - | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |