Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRV8703DQRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-51091-2-ND - Tape & Reel (TR) 296-51091-1-ND - Cut Tape (CT) 296-51091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8703DQRHBRQ1 |
Description | IC MOTOR DRIVER 5.5V-45V 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8703DQRHBRQ1 Models |
Category | Applications Brushed DC |
Manufacturer Texas Instruments | Voltage - Supply 5.5V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 32-VFQFN Exposed Pad |
Interface PWM | Supplier Device Package 32-VQFN (5x5) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8702DQRHBRQ1 | Texas Instruments | 3,821 | 296-DRV8702DQRHBRQ1CT-ND | $23.27000 | Parametric Equivalent |
| DRV8702DQRHBTQ1 | Texas Instruments | 500 | 296-DRV8702DQRHBTQ1CT-ND | $13.58488 | Parametric Equivalent |
| DRV8702QRHBRQ1 | Texas Instruments | 2,086 | 296-45153-1-ND | $27.38000 | Parametric Equivalent |
| DRV8702QRHBTQ1 | Texas Instruments | 119 | 296-45198-1-ND | $27.21000 | Parametric Equivalent |
| DRV8703DQRHBTQ1 | Texas Instruments | 526 | 296-DRV8703DQRHBTQ1CT-ND | $24.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.38849 | $37,165.47 |
| 6,000 | $12.15380 | $72,922.80 |



