
DRV8411AEVM | |
---|---|
DigiKey Part Number | 296-DRV8411AEVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8411AEVM |
Description | EVAL BOARD FOR DRV8411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8411 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | DRV8411 | |
Primary Attributes | 2 Channel H-Bridge Driver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $740.88000 | $740.88 |