
DRV8343S-Q1EVM | |
---|---|
DigiKey Part Number | 296-DRV8343S-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8343S-Q1EVM |
Description | EVAL BOARD FOR DRV8343S-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8343S-Q1 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DRV8343S-Q1 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,471.88000 | $1,471.88 |