
DRV8300UDIPWR | |
---|---|
DigiKey Part Number | 296-DRV8300UDIPWRTR-ND - Tape & Reel (TR) 296-DRV8300UDIPWRCT-ND - Cut Tape (CT) 296-DRV8300UDIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8300UDIPWR |
Description | IC GATE DRV HI/LOW SIDE 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Inverting, Non-Inverting 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8300UDIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8.7V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 750mA, 1.5A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 125 V | |
Rise / Fall Time (Typ) | 24ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $9.45900 | $94.59 |
25 | $8.59080 | $214.77 |
100 | $7.63350 | $763.35 |
250 | $7.17764 | $1,794.41 |
500 | $6.90254 | $3,451.27 |
1,000 | $6.67615 | $6,676.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.22408 | $15,672.24 |
6,000 | $5.10816 | $30,648.96 |
9,000 | $5.05014 | $45,451.26 |
15,000 | $4.98583 | $74,787.45 |