
DRV8242SQRHLRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8242SQRHLRQ1TR-ND - Tape & Reel (TR) 296-DRV8242SQRHLRQ1CT-ND - Cut Tape (CT) 296-DRV8242SQRHLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8242SQRHLRQ1 |
Description | DRV8242SQRHLRQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS PWM, SPI 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8242SQRHLRQ1 Models |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 20-VFQFN Exposed Pad |
Interface PWM, SPI | Supplier Device Package 20-VQFN (3.5x4.5) |
Technology Bi-CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8242HQRHLRQ1 | Texas Instruments | 1,443 | 296-DRV8242HQRHLRQ1CT-ND | $27.54000 | Parametric Equivalent |
| DRV8242PQRHLRQ1 | Texas Instruments | 2,799 | 296-DRV8242PQRHLRQ1CT-ND | $29.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.45000 | $28.45 |
| 10 | $21.40100 | $214.01 |
| 25 | $19.63280 | $490.82 |
| 100 | $17.68440 | $1,768.44 |
| 250 | $16.75608 | $4,189.02 |
| 500 | $16.55382 | $8,276.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $15.16719 | $45,501.57 |



