


DRV5057A1QDBZT | |
|---|---|
DigiKey Part Number | 296-53030-2-ND - Tape & Reel (TR) 296-53030-1-ND - Cut Tape (CT) 296-53030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5057A1QDBZT |
Description | SEN HALL EFFECT PWM SOT-23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5057A1QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±21mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.53608 | $2,884.02 |
| 500 | $11.11546 | $5,557.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 5 | $14.75000 | $73.75 |
| 10 | $14.05100 | $140.51 |
| 25 | $13.23000 | $330.75 |
| 50 | $12.66600 | $633.30 |
| 100 | $12.15140 | $1,215.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 5 | $17.62600 | $88.13 |
| 10 | $16.44300 | $164.43 |
| 25 | $14.98280 | $374.57 |
| 50 | $13.96500 | $698.25 |
| 100 | $13.01380 | $1,301.38 |

