
DRV5056Z1QDBZT | |
---|---|
DigiKey Part Number | 296-DRV5056Z1QDBZTTR-ND - Tape & Reel (TR) 296-DRV5056Z1QDBZTCT-ND - Cut Tape (CT) 296-DRV5056Z1QDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056Z1QDBZT |
Description | SENSR HALL EFFECT ANALOG SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 20mT | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.59000 | $16.59 |
10 | $12.26700 | $122.67 |
25 | $11.18000 | $279.50 |
100 | $9.98050 | $998.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.40884 | $2,352.21 |
500 | $9.06446 | $4,532.23 |