


DRV5053OAQDBZRQ1 | |
---|---|
DigiKey Part Number | 296-50569-2-ND - Tape & Reel (TR) 296-50569-1-ND - Cut Tape (CT) 296-50569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053OAQDBZRQ1 |
Description | SENSR HALL EFFECT ANALOG SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053OAQDBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±73mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
5 | $5.25200 | $26.26 |
10 | $4.98000 | $49.80 |
25 | $4.65920 | $116.48 |
50 | $4.43540 | $221.77 |
100 | $4.23290 | $423.29 |
500 | $3.82442 | $1,912.21 |
1,000 | $3.67271 | $3,672.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.45788 | $10,373.64 |
6,000 | $3.33681 | $20,020.86 |
9,000 | $3.27073 | $29,436.57 |
15,000 | $3.19208 | $47,881.20 |
21,000 | $3.14295 | $66,001.95 |