TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5053EAELPGQ1

DigiKey Part Number
296-DRV5053EAELPGQ1-ND
Manufacturer
Manufacturer Product Number
DRV5053EAELPGQ1
Description
SENSOR HALL EFFECT ANALOG TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5053EAELPGQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±18mT
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
3.6mA
Current - Output (Max)
2.3mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Features
Temperature Compensated
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.78000$10.78
5$9.51600$47.58
10$9.04700$90.47
25$8.48880$212.22
50$8.10860$405.43
100$7.76030$776.03
500$7.06256$3,531.28
1,000$6.80301$6,803.01
5,000$6.28041$31,402.05
Manufacturers Standard Package

Other Suppliers on DigiKey

24,000In Stock
Ships from Rochester Electronics, LLC