


DRV5033AJEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-51078-2-ND - Tape & Reel (TR) 296-51078-1-ND - Cut Tape (CT) 296-51078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5033AJEDBZRQ1 |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5033AJEDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±12mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.12858 | $6,385.74 |

