


DRV5032DUDBZT | |
|---|---|
DigiKey Part Number | 296-53378-2-ND - Tape & Reel (TR) 296-53378-1-ND - Cut Tape (CT) 296-53378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032DUDBZT |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032DUDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.9mT Trip, 3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.33576 | $1,333.94 |
| 500 | $5.12166 | $2,560.83 |
| 750 | $5.00503 | $3,753.77 |
| 1,250 | $4.86621 | $6,082.76 |
| 1,750 | $4.77951 | $8,364.14 |
| 2,500 | $4.69155 | $11,728.88 |
| 6,250 | $4.48278 | $28,017.38 |
| 12,500 | $4.34000 | $54,250.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 5 | $6.97200 | $34.86 |
| 10 | $6.61800 | $66.18 |
| 25 | $6.19920 | $154.98 |
| 50 | $5.91120 | $295.56 |
| 100 | $5.64900 | $564.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 5 | $8.25400 | $41.27 |
| 10 | $7.69500 | $76.95 |
| 25 | $7.01120 | $175.28 |
| 50 | $6.53780 | $326.89 |
| 100 | $6.09380 | $609.38 |






