
DRV5023BIQLPG | |
---|---|
DigiKey Part Number | 296-46417-ND |
Manufacturer | |
Manufacturer Product Number | DRV5023BIQLPG |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023BIQLPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 24mT Trip, 3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
5 | $6.98000 | $34.90 |
10 | $6.62700 | $66.27 |
25 | $6.20680 | $155.17 |
50 | $5.91880 | $295.94 |
100 | $5.65620 | $565.62 |
500 | $5.12820 | $2,564.10 |
1,000 | $4.93204 | $4,932.04 |
5,000 | $4.53723 | $22,686.15 |