
DRV5023AJELPGQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5023AJELPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5023AJELPGQ1 |
Description | MAGNETIC SWITCH UNIPOLAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023AJELPGQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 12mT Trip, 1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 5 | $8.28800 | $41.44 |
| 10 | $7.86800 | $78.68 |
| 25 | $7.37640 | $184.41 |
| 50 | $7.03760 | $351.88 |
| 100 | $6.73010 | $673.01 |
| 500 | $6.11104 | $3,055.52 |
| 1,000 | $5.88084 | $5,880.84 |
| 5,000 | $5.41772 | $27,088.60 |

