


DRV5021A3QDBZR | |
---|---|
DigiKey Part Number | 296-DRV5021A3QDBZRTR-ND - Tape & Reel (TR) 296-DRV5021A3QDBZRCT-ND - Cut Tape (CT) 296-DRV5021A3QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5021A3QDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 22.7mT Trip, 6.7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 2.8mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
5 | $4.38000 | $21.90 |
10 | $4.14900 | $41.49 |
25 | $3.86920 | $96.73 |
50 | $3.68140 | $184.07 |
100 | $3.50930 | $350.93 |
500 | $3.16406 | $1,582.03 |
1,000 | $3.03563 | $3,035.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.42575 | $7,277.25 |
6,000 | $2.33868 | $14,032.08 |
9,000 | $2.29117 | $20,620.53 |
15,000 | $2.23461 | $33,519.15 |
21,000 | $2.19930 | $46,185.30 |
30,000 | $2.16344 | $64,903.20 |