



DRV5013FAEDBZRQ1 | |
---|---|
DigiKey Part Number | 296-44796-2-ND - Tape & Reel (TR) 296-44796-1-ND - Cut Tape (CT) 296-44796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013FAEDBZRQ1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013FAEDBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.4mT Trip, -3.4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.5mA | |
Current - Output (Max) | 1µA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
5 | $4.08400 | $20.42 |
10 | $3.86100 | $38.61 |
25 | $3.60240 | $90.06 |
50 | $3.42620 | $171.31 |
100 | $3.26480 | $326.48 |
500 | $2.94096 | $1,470.48 |
1,000 | $2.82061 | $2,820.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.50936 | $7,528.08 |
6,000 | $2.41781 | $14,506.86 |
9,000 | $2.36784 | $21,310.56 |
15,000 | $2.30838 | $34,625.70 |
21,000 | $2.27125 | $47,696.25 |
30,000 | $2.23355 | $67,006.50 |