


DRV5013BCQLPGMQ1 | |
---|---|
DigiKey Part Number | 296-40045-1-ND - Cut Tape (CT) 296-40045-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5013BCQLPGMQ1 |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013BCQLPGMQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, -18mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.50296 | $7,508.88 |