



DRV5013BCQDBZR | |
---|---|
DigiKey Part Number | 296-38451-2-ND - Tape & Reel (TR) 296-38451-1-ND - Cut Tape (CT) 296-38451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013BCQDBZR |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013BCQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18.5mT Trip, -18.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
5 | $3.51400 | $17.57 |
10 | $3.33400 | $33.34 |
25 | $3.10360 | $77.59 |
50 | $2.95100 | $147.55 |
100 | $2.80900 | $280.90 |
500 | $2.52586 | $1,262.93 |
1,000 | $2.42060 | $2,420.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.15525 | $6,465.75 |
6,000 | $2.07513 | $12,450.78 |
9,000 | $2.03137 | $18,282.33 |
15,000 | $1.97935 | $29,690.25 |
21,000 | $1.94686 | $40,884.06 |
30,000 | $1.91386 | $57,415.80 |