TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3
TO-92-3

DRV5013ADQLPGMQ1

DigiKey Part Number
296-40040-1-ND - Cut Tape (CT)
296-40040-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DRV5013ADQLPGMQ1
Description
MAGNETIC SWITCH LATCH TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5013ADQLPGMQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
5mT Trip, -5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.49000$0.49
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.30483$914.49
Manufacturers Standard Package