


DRV5013ADQDBZT | |
---|---|
DigiKey Part Number | 296-38449-2-ND - Tape & Reel (TR) 296-38449-1-ND - Cut Tape (CT) 296-38449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013ADQDBZT |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013ADQDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.46588 | $1,366.47 |
500 | $5.24732 | $2,623.66 |
750 | $5.12815 | $3,846.11 |
1,250 | $4.98638 | $6,232.97 |
1,750 | $4.89789 | $8,571.31 |
2,500 | $4.80803 | $12,020.07 |
6,250 | $4.59484 | $28,717.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
5 | $7.14400 | $35.72 |
10 | $6.77400 | $67.74 |
25 | $6.34560 | $158.64 |
50 | $6.05320 | $302.66 |
100 | $5.78550 | $578.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
5 | $8.44000 | $42.20 |
10 | $7.87400 | $78.74 |
25 | $7.18280 | $179.57 |
50 | $6.69520 | $334.76 |
100 | $6.24040 | $624.04 |