Digital Switch Latch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5013ADEDBZJQ1

DigiKey Part Number
296-DRV5013ADEDBZJQ1TR-ND - Tape & Reel (TR)
296-DRV5013ADEDBZJQ1CT-ND - Cut Tape (CT)
296-DRV5013ADEDBZJQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5013ADEDBZJQ1
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5013ADEDBZJQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
5mT Trip, -5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
3.5mA
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,793
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
5$4.06200$20.31
10$3.84800$38.48
25$3.58440$89.61
50$3.40860$170.43
100$3.24670$324.67
500$2.92224$1,461.12
1,000$2.80189$2,801.89
5,000$2.55991$12,799.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.46987$24,698.70
20,000$2.38732$47,746.40
30,000$2.34223$70,266.90
Manufacturers Standard Package