
DRV2605LTDGSRQ1 | |
---|---|
DigiKey Part Number | 296-43247-2-ND - Tape & Reel (TR) 296-43247-1-ND - Cut Tape (CT) 296-43247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2605LTDGSRQ1 |
Description | IC MOTOR DRIVER 2V-5.2V 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV2605LTDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2V ~ 5.2V | |
Voltage - Load | 2V ~ 5.2V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
10 | $16.52900 | $165.29 |
25 | $15.11800 | $377.95 |
100 | $13.56540 | $1,356.54 |
250 | $12.82592 | $3,206.48 |
500 | $12.38006 | $6,190.03 |
1,000 | $12.01319 | $12,013.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.56128 | $26,403.20 |