
DRV201EVM | |
---|---|
DigiKey Part Number | 296-45681-ND |
Manufacturer | |
Manufacturer Product Number | DRV201EVM |
Description | EVAL BOARD FOR DRV201 |
Customer Reference | |
Detailed Description | DRV201 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | DRV201 | |
Primary Attributes | Voice Coil Motor Driver for Camera Auto Focus | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |