DRV10982SQPWPRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $29.84000
Datasheet
Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP
24-HTTSOP

DRV10982SQPWPRQ1

DigiKey Part Number
296-DRV10982SQPWPRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV10982SQPWPRQ1
Description
IC MOTOR DRIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Analog, I2C, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
2A
Voltage - Supply
4.5V ~ 45V
Voltage - Load
6.2V ~ 28V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$20.68888$62,066.64
Manufacturers Standard Package