
DRV10964FFDSNT | |
---|---|
DigiKey Part Number | 296-44065-2-ND - Tape & Reel (TR) 296-44065-1-ND - Cut Tape (CT) 296-44065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10964FFDSNT |
Description | IC MOTOR DRIVER 2.1V-5.5V 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV10964FFDSNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 500mA | |
Voltage - Supply | 2.1V ~ 5.5V | |
Voltage - Load | 2.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.83000 | $13.83 |
10 | $10.10900 | $101.09 |
25 | $9.18680 | $229.67 |
100 | $8.17520 | $817.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.69164 | $1,922.91 |
500 | $7.40024 | $3,700.12 |
750 | $7.25437 | $5,440.78 |
1,250 | $7.09269 | $8,865.86 |
1,750 | $6.99819 | $12,246.83 |
2,500 | $6.90734 | $17,268.35 |
6,250 | $6.71165 | $41,947.81 |