


DRV10963PDSNT | |
|---|---|
DigiKey Part Number | 296-DRV10963PDSNTTR-ND - Tape & Reel (TR) 296-DRV10963PDSNTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DRV10963PDSNT |
Description | IC MOTOR DRIVER 2.1V-5.5V 10SON |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV10963PDSNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 500mA | |
Voltage - Supply | 2.1V ~ 5.5V | |
Voltage - Load | 2.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $12.43900 | $124.39 |
| 25 | $11.33240 | $283.31 |
| 100 | $10.12070 | $1,012.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.54220 | $2,385.55 |
| 500 | $9.19344 | $4,596.72 |


