


DRV10963PDSNT | |
---|---|
DigiKey Part Number | 296-DRV10963PDSNTTR-ND - Tape & Reel (TR) 296-DRV10963PDSNTCT-ND - Cut Tape (CT) 296-DRV10963PDSNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10963PDSNT |
Description | IC MOTOR DRIVER 2.1V-5.5V 10SON |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV10963PDSNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 500mA | |
Voltage - Supply | 2.1V ~ 5.5V | |
Voltage - Load | 2.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.83000 | $16.83 |
10 | $12.42300 | $124.23 |
25 | $11.31800 | $282.95 |
100 | $10.10770 | $1,010.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.53000 | $2,382.50 |
500 | $9.18170 | $4,590.85 |