
DRV10963DSNR | |
|---|---|
DigiKey Part Number | 296-35900-2-ND - Tape & Reel (TR) 296-35900-1-ND - Cut Tape (CT) 296-35900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10963DSNR |
Description | IC MOTOR DRIVER 2.1V-5.5V 10SON |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV10963DSNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 500mA | |
Voltage - Supply | 2.1V ~ 5.5V | |
Voltage - Load | 2.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $10.72900 | $107.29 |
| 25 | $9.75720 | $243.93 |
| 100 | $8.69010 | $869.01 |
| 250 | $8.18172 | $2,045.43 |
| 500 | $7.87522 | $3,937.61 |
| 1,000 | $7.62273 | $7,622.73 |


