DP8573AVX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $125.87047
Datasheet
TLC1550IFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8573AVX

DigiKey Part Number
DP8573AVX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DP8573AVX
Description
IC RTC CLK/CALENDAR PAR 28PLCC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
DP8573AVX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2.2V ~ 5.1V
Current - Timekeeping (Max)
1µA @ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types