
DP83848C-POE-EK | |
|---|---|
DigiKey Part Number | DP83848C-POE-EK-ND |
Manufacturer | |
Manufacturer Product Number | DP83848C-POE-EK |
Description | EVAL BOARD FOR DP83848C |
Customer Reference | |
Detailed Description | DP83848C - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 24W | |
Voltage - Output | 3.3V | |
Current - Output | 7.3A | |
Voltage - Input | 39V ~ 57V | |
Regulator Topology | Flyback | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | DP83848C | |
Note | - | |
Base Product Number |


