
TPS8802DCPR | |
---|---|
DigiKey Part Number | 296-TPS8802DCPRTR-ND - Tape & Reel (TR) 296-TPS8802DCPRCT-ND - Cut Tape (CT) 296-TPS8802DCPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS8802DCPR |
Description | SMOKE ALARM POWER CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smoke Detector IC Analog Input I2C Output 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS8802DCPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smoke Detector | |
Input Type | Analog | |
Output Type | I2C | |
Current - Supply | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.67000 | $27.67 |
10 | $20.80700 | $208.07 |
25 | $19.08880 | $477.22 |
100 | $17.19710 | $1,719.71 |
250 | $16.29488 | $4,073.72 |
500 | $15.75100 | $7,875.50 |
1,000 | $15.30333 | $15,303.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $14.93495 | $29,869.90 |
4,000 | $14.63167 | $58,526.68 |